
Dual micropower CMOS operational amplifier featuring a 7kHz gain bandwidth product and 120dB voltage gain. This general-purpose op amp offers a low operating supply current of 2µA and an input bias current of 1pA. It operates from a 1.8V to 5.5V supply range with a maximum dual supply voltage of 2.75V. The component boasts a 76dB CMRR and 105dB PSRR, housed in a SOT-23-8 package with gold contact plating.
Analog Devices AD8502ARJZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 7kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 4.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 190nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2uA |
| Output Current per Channel | 5mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8502ARJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
