
Quad-channel, general-purpose operational amplifier featuring micropower CMOS technology. Delivers a 7kHz bandwidth and 120dB voltage gain with a 1uA quiescent current. Offers a 190nV/sqrt Hz input voltage noise density and 1pA input bias current. Operates from 1.8V to 5.5V supply voltage with a 4uA operating supply current. Housed in a 1mm height TSSOP package.
Analog Devices AD8504ARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 67dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 7kHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Capacitance | 4.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 190nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 5mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7kHz |
| Voltage Gain | 120dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8504ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
