
Quad micropower CMOS operational amplifier featuring a 7kHz gain bandwidth product and 120dB voltage gain. This general-purpose op amp offers a low 1µA quiescent current and 4µA operating supply current, with an input bias current of 1pA. It operates from a 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, delivering 5mA output current per channel. The amplifier boasts a 67dB CMRR and 105dB PSRR, with an input offset voltage of 3mV and input voltage noise density of 190nV/√Hz. Packaged in TSSOP and supplied on tape and reel, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices AD8504ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 7kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 4.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 190nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8504ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
