
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. This CMOS amplifier offers a 95kHz gain bandwidth product, 120dB voltage gain, and 45mA output current per channel. With a low 20µA maximum quiescent current and 15µA operating supply current, it operates from a 1.8V to 5V supply range. Key specifications include 1pA input bias current, 2.5mV input offset voltage, and 90dB CMRR. Packaged in BGA, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8506ACBZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 95kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 4.2pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 45mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.013V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 95kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8506ACBZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
