
Analog Devices AD8509ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 200mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 8.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8509ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
