
Analog Devices AD8509ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Display Type | LCD |
| Gain | 0dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 9 |
| Operating Supply Current | 8.5mA |
| Output Voltage | 200mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 944uA |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8509ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
