Automotive-grade operational amplifier featuring an 8 MHz unity gain bandwidth and a 20 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 65,000 and a maximum input offset voltage of 1800 µV. It operates across a wide temperature range of -40°C to 125°C and supports dual supply voltages from ±5V to ±18V. The component is housed in an 8-pin SOIC package with a 3.9mm width and 4.9mm length.
Analog Devices AD8510AR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00008 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 65000 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8510AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.