
Single JFET operational amplifier featuring 8MHz bandwidth and 8MHz gain bandwidth product. Achieves 34nV/sqrt Hz input voltage noise density and 21pA input bias current. Offers 86dB CMRR and 130dB PSRR, with a 400uV input offset voltage. Operates from ±2.5V to ±18V dual supply or 5V to 36V single supply, delivering 70mA output current per channel. Packaged in MSOP on 3000-piece tape and reel.
Analog Devices AD8510ARMZ-REEL technical specifications.
| Bandwidth | 8MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 21pA |
| Input Capacitance | 12.5pF |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8510ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
