Analog Devices AD8512ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Gain | 100.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8512ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.