
Dual JFET operational amplifier featuring 8MHz bandwidth and 20V/µs slew rate. Achieves 34nV/√Hz input voltage noise density and 21pA input bias current, with a 400µV input offset voltage. Operates with dual supply voltages from ±5V to ±15V, offering 86dB CMRR and 130dB PSRR. Packaged in an 8-pin MSOP with gold contact plating, suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD8512ARMZ technical specifications.
| Bandwidth | 8MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 0.85mm |
| Input Bias Current | 21pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 15V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8512ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
