
Analog Devices AD8512ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8512ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
