
Quad JFET operational amplifier featuring 8MHz gain bandwidth product and 20V/µs slew rate. Offers 25pA input bias current and 34nV/sqrt Hz input voltage noise density for precision applications. Operates from a wide supply voltage range of 5V to 36V, with a maximum dual supply voltage of 15V. Provides 70mA output current per channel and 130dB power supply rejection ratio. Packaged in tape and reel with 1000 units per package.
Analog Devices AD8513AR-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | No |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8513AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
