
Quad JFET operational amplifier featuring 8MHz bandwidth and 20V/µs slew rate. Achieves 1mV input offset voltage and 25pA input bias current, with 34nV/sqrt Hz input voltage noise density. Operates from ±5V to ±15V dual supply, offering 70mA output current per channel. Boasts 86dB CMRR and 130dB PSRR, with a 0.9µs settling time.
Analog Devices AD8513ARZ technical specifications.
| Bandwidth | 8MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 15V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 70mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8513ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.