
Quad JFET operational amplifier offering precision performance with a 1mV input offset voltage and 25pA input bias current. Features an 8MHz gain bandwidth product, 20V/µs slew rate, and 0.9µs settling time. Operates from ±2.5V to ±18V or a single 5V to 36V supply, with a low 2.5mA quiescent current. High 130dB PSRR and 86dB CMRR ensure signal integrity. Packaged in a 4mm x 8.75mm x 1.5mm surface mount package.
Analog Devices AD8513ARZ-REEL7 technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8513ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
