Automotive-grade operational amplifier featuring a 5MHz unity-gain bandwidth and 2.7V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 8000µV and a minimum voltage gain of 250,000. Operating across a -40°C to 125°C temperature range, it is housed in a 5-pin SC-70 (PDSO5) package with a nominal supply voltage of 3V and a maximum supply current of 0.6mA. The device is micropower and includes frequency compensation.
Analog Devices AD8515AKS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 54 |
| Voltage Gain-Min | 250000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8515AKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.