
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This low-power CMOS amplifier operates from a minimum supply voltage of 1.8V up to 5V, with a typical quiescent current of 500µA. Key performance metrics include a 5MHz gain bandwidth product, 2.7V/µs slew rate, and 20mA output current per channel. The amplifier offers a 60dB CMRR and 85dB PSRR, with an input bias current of 2pA and an input offset voltage of 6mV. Housed in a SOT-23-5 package, this RoHS-compliant component is supplied on tape and reel.
Analog Devices AD8515ARTZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 20mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.7V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8515ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
