
General purpose operational amplifier featuring an 8MHz bandwidth and 2.9V/µs slew rate. This single-channel IC offers a 600µV maximum input offset voltage and 300nA input bias current. Operating from dual supplies between 1.35V and 6V, or single supplies from 2.7V to 12V, it provides 100dB voltage gain and 63dB common mode rejection. The component is housed in an 8-pin SOIC package, is RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Analog Devices AD8519ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 63dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.2mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 25mA |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.9V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8519ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
