
General purpose operational amplifier featuring an 8MHz gain bandwidth product and 2.9V/µs slew rate. This single-circuit, bipolar technology amplifier offers a 600µV input offset voltage and 300nA input bias current. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V. The SOIC package with tin, matte contact plating is suitable for surface mounting and is RoHS compliant. Key performance specifications include 110dB PSRR and 63dB CMRR.
Analog Devices AD8519ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.9V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8519ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
