
Dual 12-bit digital-to-analog converter with serial SPI interface. Features a 5V operating supply voltage, 62.5 kS/s conversion rate, and 16 µs settling time. Offers a 1.5 LSB integral nonlinearity and a 6 V/µs slew rate. Maximum output voltage is 4.095V. Packaged in a 25-piece rail/tube with tin, lead contact plating.
Analog Devices AD8522AN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.095V |
| Min Output Voltage | 4.095V |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Slew Rate | 6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8522AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
