
The AD8522JRU-REEL is a 12-bit digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP package and is mounted on a surface mount. It is not RoHS compliant.
Analog Devices AD8522JRU-REEL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8522JRU-REEL to view detailed technical specifications.
No datasheet is available for this part.