OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
Analog Devices AD8527ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 450nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Slew Rate | 8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8527ARMZ-R2 to view detailed technical specifications.
No datasheet is available for this part.
