
Dual operational amplifier featuring a 7MHz gain bandwidth product and 8V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain, 60dB CMRR, and 90dB PSRR. Operating from 1.8V to 6V, it provides 10mA output current per channel and consumes 900µA supply current. Housed in a lead-free MSOP-8 surface-mount package, it operates across a -40°C to 125°C temperature range.
Analog Devices AD8527ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 450nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8527ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
