
Analog Devices AD8527ARZ technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 450nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8527ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.