Dual operational amplifier featuring an 8 MHz unity gain bandwidth and a 2.9 V/µs slew rate. This voltage-feedback architecture offers a minimum voltage gain of 20,000 and a nominal common-mode reject ratio of 100. With a maximum input offset voltage of 1100 µV, it operates across an automotive temperature range from -40°C to 125°C. The component is housed in an 8-terminal MSOP-8 package, supporting supply voltages from ±5V to ±6V.
Analog Devices AD8529ARM-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8529ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.