High-performance operational amplifier featuring a 2.2 MHz unity gain bandwidth and 3.5 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 30,000 µV and a maximum bias current of 50 nA at 25°C. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 3V and a maximum supply current of 1.75 mA. The 5-pin SC-70 package provides a compact solution for various electronic applications.
Analog Devices AD8531AKS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 2200 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8531AKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.