
Analog Devices AD8531AR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 38dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8531AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.