
Dual operational amplifier featuring a 3MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier offers 250mA output current per channel, operating from a 2.7V to 6V supply. With a low input bias current of 5pA and 45nV/√Hz input voltage noise density, it provides 98.06dB voltage gain. The component is housed in an R package with tin-lead contact plating, suitable for applications requiring a dual, low-cost, single-supply op-amp.
Analog Devices AD8532AR-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 47dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| RoHS Compliant | No |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8532AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
