
Dual, low-cost, single-supply operational amplifier featuring a 3MHz gain bandwidth product and 250mA output current per channel. This CMOS amplifier offers a 5V/µs slew rate and 1.4µs settling time, ideal for general-purpose applications. Operating from 2.7V to 6V, it boasts a low 2.5mA operating supply current and 5pA input bias current. Packaged in a TSSOP with tin/matte contact plating, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8532ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 47dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8532ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
