
Dual low-cost, single-supply operational amplifier featuring a 3MHz gain bandwidth product and 250mA output current per channel. This CMOS amplifier offers a 5V/µs slew rate and 1.4µs settling time, suitable for general-purpose applications. Operates from a 2.7V to 6V supply voltage, with a typical operating supply current of 2.5mA. Specifications include a 45nV/√Hz input voltage noise density, 5pA input bias current, and 25mV input offset voltage. Packaged in a tape and reel with 2500 units, it operates within a -40°C to 85°C temperature range.
Analog Devices AD8532ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 47dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8532ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
