
Quad single-supply operational amplifier featuring a 3MHz gain bandwidth product and 250mA output current per channel. This general-purpose op amp operates from a 2.7V to 6V supply, with a typical operating supply current of 5mA. It offers a 5V/µs slew rate and 1.4µs settling time, housed in a 1mm height TSSOP package. Key specifications include 5pA input bias current, 25mV input offset voltage, and 45nV/√Hz input voltage noise density.
Analog Devices AD8534ARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 47dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Height | 1mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 250mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8534ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
