
Quad single-supply operational amplifier featuring a 3MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier offers a 250mA output current per channel and operates from a 2.7V to 6V supply. Key specifications include a 5pA input bias current, 45nV/√Hz input voltage noise density, and 25mV input offset voltage. Packaged in TSSOP with tin matte plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8534ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 47dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8534ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
