
Precision auto-zero operational amplifier featuring a 430kHz gain bandwidth product and 600kHz bandwidth. Offers 13µV input offset voltage, 15pA input bias current, and 50nV/√Hz input voltage noise density. Operates from 1.35V to 5V supply voltages with a low 180µA quiescent current. Delivers 25mA output current per channel and boasts 150dB CMRR and 125dB PSRR. Packaged in a 5-lead TSOT-23 (4mm x 5mm x 1.5mm) with tin, matte contact plating.
Analog Devices AD8538ARZ technical specifications.
| Bandwidth | 600kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 150dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 430kHz |
| Height | 1.5mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 13uV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.4V/µs |
| Supply Current | 150uA |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 141dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8538ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.