
Precision auto-zero operational amplifier featuring 13µV input offset voltage and 15pA input bias current. Achieves 150dB common mode rejection ratio and 125dB power supply rejection ratio. Offers a 430kHz gain bandwidth product and 0.4V/µs slew rate. Operates from a single 2.7V to 5V supply or dual 1.35V to 2.5V supplies, with a low 180µA operating supply current. Packaged in a 5-lead TSOT-23 with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD8538ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 150dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 13uV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 141dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8538ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
