
Precision auto-zero operational amplifier featuring a 430kHz bandwidth and 115dB common mode rejection ratio. This single-channel op amp offers a low input bias current of 15pA and an input offset voltage of 5µV, with an input voltage noise density of 50nV/√Hz. Operating from a minimum dual supply of 1.35V to a maximum of 2.5V, or a single supply of 2.7V to 5V, it delivers 25mA output current per channel. The component is housed in a compact 0.9mm high, 1.6mm wide, 2.9mm long TSOT package with tin matte contact plating.
Analog Devices AD8538AUJZ-R2 technical specifications.
| Bandwidth | 430kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 430kHz |
| Height | 0.9mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 141dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8538AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
