
Dual operational amplifier featuring low power consumption and high precision. Offers a 430kHz gain bandwidth product and a 0.4V/µs slew rate. Achieves excellent signal integrity with 135dB CMRR and 125dB PSRR, complemented by a low 15pA input bias current and 15µV input offset voltage. Operates from a wide supply voltage range of 1.35V to 5V, with a typical operating supply current of 420µA. Packaged in a R case, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8539ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 52nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 210uA |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8539ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
