
General-purpose single CMOS operational amplifier featuring rail-to-rail output. Offers a 1MHz gain bandwidth product and 0.92V/µs slew rate. Input bias current is 4pA with an input offset voltage of 6mV. Operates from a 2.7V to 5.5V supply, consuming 65µA quiescent current. Packaged in a SOT-23-5, this RoHS compliant component is suitable for applications up to 125°C.
Analog Devices AD8541ARTZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 30mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8541ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
