
General-purpose, single-channel CMOS operational amplifier featuring rail-to-rail output and a 1MHz gain bandwidth product. This amplifier offers a low quiescent current of 65µA, a wide operating supply voltage range of 2.7V to 5.5V, and a high output current capability of 30mA per channel. Key specifications include a 4pA input bias current, 6mV input offset voltage, and a slew rate of 0.92V/µs. The device operates across a temperature range of -40°C to 125°C and is packaged in a compact 5mm x 4mm x 1.5mm surface-mount case.
Analog Devices AD8541ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8541ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
