
General-purpose, single-channel, rail-to-rail operational amplifier utilizing CMOS technology. Features a 1MHz gain bandwidth product, 0.92V/µs slew rate, and 6µs settling time. Operates from a 2.7V to 5.5V supply with a low 65µA quiescent current. Offers 40dB CMRR and 76dB PSRR, with input bias current of 4pA and input offset voltage of 6mV. Packaged in tape and reel for high-volume applications.
Analog Devices AD8541ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8541ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.