Dual operational amplifier featuring a 0.98 MHz unity gain bandwidth and 0.8 V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 7000 µV and a minimum voltage gain of 2000. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C. The component is housed in an 8-terminal SOIC-8 package with a nominal supply voltage of 3V and a maximum supply current of 0.17mA.
Analog Devices AD8542AR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.17 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 980 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8542AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.