
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.92V/µs slew rate. This surface mount device offers a 40dB common mode rejection ratio and 65dB power supply rejection ratio. It operates with a minimum supply voltage of 2.7V and a maximum of 5.5V, drawing 45µA operating supply current. The amplifier exhibits a low input bias current of 4pA and an input offset voltage of 1mV, with an output current capability of 30mA per channel. Housed in an MSOP package, it supports a wide operating temperature range from -40°C to 125°C.
Analog Devices AD8542ARM-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8542ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
