
General-purpose CMOS dual rail-to-rail operational amplifier featuring a 1MHz gain bandwidth product. This IC offers two independent amplifiers with a 0.92V/µs slew rate and 30mA output current per channel. Operating from 2.7V to 5.5V supply voltages, it exhibits low input bias current of 4pA and 42nV/√Hz input voltage noise density. The amplifier is housed in a compact 3mm x 3mm x 0.85mm MSOP package.
Analog Devices AD8542ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 0.85mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8542ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
