
Dual rail-to-rail operational amplifier featuring 1MHz bandwidth and 1MHz gain bandwidth product. This CMOS amplifier offers a 6mV input offset voltage, 4pA input bias current, and 42nV/sqrt Hz input voltage noise density. Operating from 2.7V to 5.5V supply voltages, it provides 30mA output current per channel and a 0.92V/µs slew rate. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8542ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8542ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
