
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.92V/µs slew rate. This general-purpose amplifier offers a low input bias current of 4pA and an input offset voltage of 1mV, with a voltage gain of 92.04dB. Operating from 2.7V to 5.5V supply, it provides 30mA output current per channel and boasts a 65dB PSRR. Housed in a TSSOP-8 surface-mount package, this CMOS technology component is supplied on tape and reel.
Analog Devices AD8542ARU-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8542ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
