
CMOS RRIO Quad General-Purpose Op Amp featuring a 1MHz Gain Bandwidth Product and 0.92V/µs Slew Rate. This operational amplifier offers a wide operating voltage range from 2.7V to 5.5V, with a low input bias current of 4pA and an input offset voltage of 6mV. Designed for surface mount applications in a SOIC N package, it provides 4 independent channels with a 30mA output current per channel. Key performance metrics include a 76dB Power Supply Rejection Ratio and 40dB Common Mode Rejection Ratio, operating across a temperature range of -40°C to 125°C.
Analog Devices AD8544WARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8544WARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.