
Dual operational amplifier featuring a 200kHz bandwidth and 240kHz gain bandwidth product. This general-purpose, RRIO CMOS amplifier operates from a single or dual supply, with a maximum supply voltage of 18V. Key specifications include 22µA supply current, 45nV/√Hz noise, 125dB voltage gain, and 0.07V/µs slew rate. Packaged in a 3.2mm x 3.2mm x 0.95mm MSOP for surface mounting, it offers 74dB CMRR and 115dB PSRR.
Analog Devices AD8546ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 240kHz |
| Height | 0.95mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 10kHz |
| Max Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18uA |
| Output Current | 12mA |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Supply Current | 22uA |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 125dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8546ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
