
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This general-purpose amplifier offers a 200kHz gain bandwidth product and a 240kHz bandwidth, with a low input bias current of 5pA and input voltage noise density of 45nV/√Hz. Operating from a 1.35V to 18V supply range, it consumes only 22µA of quiescent current per amplifier. The surface-mount device is housed in a SOIC package with tin, matte plating and supports a maximum operating temperature of 125°C.
Analog Devices AD8548ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 240kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 200kHz |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8548ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.