
Single-supply, Rail-to-Rail Input/Output (RRIO) operational amplifier featuring zero-drift technology. Achieves a 1.5MHz gain bandwidth product and a 0.4V/µs slew rate. Boasts a low input offset voltage of 5µV and 10pA input bias current. Offers high common mode rejection ratio (120dB) and power supply rejection ratio (115dB), with a voltage gain of 145dB. Operates from a 2.7V to 5V supply, consuming 975µA quiescent current. Packaged in MSOP with Tin/Lead contact plating, supplied on tape and reel.
Analog Devices AD8551ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8551ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
