
Single-supply, rail-to-rail input/output operational amplifier featuring a 1.5MHz bandwidth and 1.5MHz gain bandwidth product. This zero-drift op amp offers a low input offset voltage of 5µV and an input bias current of 10pA. It boasts high common mode rejection ratio (120dB) and power supply rejection ratio (115dB), with a voltage gain of 145dB. Operating from 2.7V to 5V, it delivers 30mA output current per channel and has a slew rate of 0.4V/µs. Packaged in a 3mm x 3mm x 0.85mm MSOP, this RoHS compliant component is suitable for applications requiring precision amplification.
Analog Devices AD8551ARMZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.85mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8551ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
