
Analog Devices AD8551ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8551ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
