
Single-supply, rail-to-rail input/output operational amplifier featuring a 1.5MHz gain bandwidth product and 0.4V/µs slew rate. Achieves 120dB common-mode rejection ratio and 115dB power supply rejection ratio, with a low input offset voltage of 5µV and 10pA input bias current. Operates from a 2.7V to 5V supply range, consuming 975µA quiescent current, and delivers 30mA output current per channel. Packaged in a 5mm x 4mm x 1.5mm surface-mount format, this CMOS amplifier is supplied on tape and reel.
Analog Devices AD8551ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8551ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
